Microchip MIC5219-3.3YML-TR, Voltage Regulator 20V MSOP 8-Pin

Subtotal (1 reel of 5000 units)*

$12,640.00

(exc. GST)

$13,905.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.528$12,640.00

*price indicative

RS Stock No.:
333-059
Mfr. Part No.:
MIC5219-3.3YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Quiescent Current

100nA

Pin Count

8

Length

2mm

Height

900μm

Width

2mm

Series

MIC5219

Standards/Approvals

RoHS

Maximum Input Voltage

20V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Automotive Standard

No

The Microchip LDO is an efficient linear voltage regulator with high peak output current capability, very low dropout voltage, and better than 1% output voltage

accuracy. Dropout is typically 10 mV at light loads and less than 500 mV at full load. It is designed to provide a peak output current for start up conditions where higher inrush current is demanded. It features a 500 mA peak output rating. Continuous output current is limited only by package and layout.

Ultra low noise output

Low temperature coefficient

Current and thermal limiting

Reversed battery protection

Near zero shutdown current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy