Microchip MIC5219-5.0YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- RS Stock No.:
- 598-571
- Mfr. Part No.:
- MIC5219-5.0YMT-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$16,945.00
(exc. GST)
$18,640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $3.389 | $16,945.00 |
*price indicative
- RS Stock No.:
- 598-571
- Mfr. Part No.:
- MIC5219-5.0YMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | UDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 100nA | |
| Pin Count | 6 | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Series | MIC5219 | |
| Width | 2mm | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type UDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 100nA | ||
Pin Count 6 | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Series MIC5219 | ||
Width 2mm | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
The Microchip Low-dropout regulator designed for a range of applications requiring precise voltage regulation. This device is capable of delivering a steady 5V output, optimally designed to ensure robust performance and efficiency. Its compact size makes it ideal for space-constrained designs, while its high output current capacity supports demanding tasks without compromising stability. Equipped with advanced thermal protection, this regulator promises to keep your systems safe from overheating and damage.
Delivers a stable output voltage for enhanced operational reliability
Compact package supports efficient use of space in designs
Handles high output currents suitable for demanding applications
Incorporates thermal protection to prevent overheating
Designed for easy integration into various circuit configurations
Offers low quiescent current for improved energy efficiency
Features wide input voltage range, ensuring versatility across applications
Built with a robust construction for long-lasting performance
Related links
- Microchip MIC5219YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- Microchip MIC5219-3.3YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.3YML-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-5.0YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.6YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-2.5YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
