Microchip MIC2104YML-TR, 1-Channel Boost, Buck, Voltage Regulator, 24V 600 kHz, QFN (3 x 3 mm) 16-Pin
- RS Stock No.:
- 599-024
- Mfr. Part No.:
- MIC2104YML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$10,880.00
(exc. GST)
$11,970.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $2.176 | $10,880.00 |
*price indicative
- RS Stock No.:
- 599-024
- Mfr. Part No.:
- MIC2104YML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 24V | |
| Switching Frequency | 600kHz | |
| Load Regulation | 2 % | |
| Quiescent Current | 750μA | |
| Package Type | QFN (3 x 3 mm) | |
| Pin Count | 16 | |
| Series | MIC2104 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 24V | ||
Switching Frequency 600kHz | ||
Load Regulation 2 % | ||
Quiescent Current 750μA | ||
Package Type QFN (3 x 3 mm) | ||
Pin Count 16 | ||
Series MIC2104 | ||
Width 3mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 75V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Synchronous buck controller designed for efficient step-down voltage regulation in high-voltage systems. It features an adaptive ON-time control architecture, which helps maintain fast transient response and high efficiency across a wide range of loads. Operating in HyperLight Load mode, it performs well even under light load conditions, making it ideal for battery-powered and space-constrained applications. With built-in protection features like soft-start, current limit, and thermal shutdown, it ensures safe and reliable operation.
Hyper light load control
Hyper speed control
Related links
- Microchip MIC2103YML-TR Buck 24 V 600 kHz, QFN (3 x 3 mm) 16-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC2196YM-TR Buck 3 V 400 kHz, 8-SOIC 8-Pin
- Microchip MIC4576-3.3WU-TR Buck 3 A, 33 V 200 kHz 5-Pin
- Microchip MIC2171WU-TR Buck 65 V 100 kHz 5-Pin
- Microchip MIC2128YML-TR Buck 30 V 800 kHz, VQFN 16-Pin
- Microchip MIC4680YM-TR Buck 1.3 A 200 kHz, SOIC 8-Pin
- Microchip MIC4680-3.3YM-TR Buck 1.3 A SOIC 8-Pin
