Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin

Subtotal (1 reel of 2500 units)*

$4,537.50

(exc. GST)

$4,990.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.815$4,537.50

*price indicative

RS Stock No.:
598-728
Mfr. Part No.:
MIC5200-3.3YS-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

PCB

Polarity

Positive

Quiescent Current

10nA

Pin Count

3

Series

MIC5200

Standards/Approvals

RoHS

Width

3.5mm

Length

6.5mm

Height

1.8mm

Maximum Input Voltage

60V

Minimum Input Voltage

-20V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Low-dropout regulator is designed to provide a stable output voltage with superior transient response. It excels in applications requiring power efficiency and is ideal for battery-powered devices. Featuring a compact design, it integrates seamlessly into your projects while offering an output range suitable for various operational needs. With its minimal external components required, this regulator simplifies your circuit design and enhances reliability. The device is built to handle load variations elegantly, ensuring constant performance that meets the demands of modern electronic equipment. Its thermal protection safeguards against overheating, while its low quiescent current ensures prolonged battery life, making it an invaluable component for efficient circuitry.

Compact design allows for easy integration into space-constrained applications

Minimal external components required, streamlining circuit design

Equipped with thermal protection for enhanced reliability and safety

Low quiescent current extends battery life in portable devices

Designed for superior transient response to meet fast-changing load requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy