Microchip MIC39100-5.0WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- RS Stock No.:
- 598-212
- Mfr. Part No.:
- MIC39100-5.0WS-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$6,162.50
(exc. GST)
$6,780.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.465 | $6,162.50 |
*price indicative
- RS Stock No.:
- 598-212
- Mfr. Part No.:
- MIC39100-5.0WS-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20mA | |
| Pin Count | 3 | |
| Length | 6.5mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Series | MIC39100 | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20mA | ||
Pin Count 3 | ||
Length 6.5mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Series MIC39100 | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low Dropout Regulator ensures a stable output voltage, making it ideal for precision applications. Equipped with a broad input voltage range, this device excels in versatility while maintaining high efficiency. Ideal for battery-powered devices, this LDO offers low quiescent current for extended battery life. Designed for portability, its compact size enables seamless integration into space-constrained environments. Additionally, an internal current limit and thermal shutdown protection enhance reliability, providing peace of mind for critical designs. With an impressive performance profile and robust features, this LDO is the go-to choice for engineers needing reliable power regulation in their projects.
Reversed battery protection
Reversed leakage protection
Fast transient response
Related links
- Microchip MIC39100-2.5WS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC5209-2.5YS-TR, Voltage Regulator 20V SOT-223 3-Pin
- Microchip MIC39100-5.0WS, Voltage Regulator 16V SOT-223 4-Pin
- onsemi MC33269ST-3.3T3G, Voltage Regulator 20V SOT-223 4-Pin
- Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- onsemi NCV1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 20V SOT-223 5-Pin
- onsemi NCP1117ST33T3G, Voltage Regulator 20V SOT-223 4-Pin
