Microchip MIC5201-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin

Subtotal (1 reel of 2500 units)*

$6,110.00

(exc. GST)

$6,720.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.444$6,110.00

*price indicative

RS Stock No.:
598-633
Mfr. Part No.:
MIC5201-5.0YS-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

10nA

Pin Count

3

Series

MIC5201

Height

1.8mm

Standards/Approvals

RoHS

Width

3.5mm

Length

6.5mm

Maximum Input Voltage

60V

Maximum Operating Temperature

125°C

Minimum Input Voltage

-20V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Microchip Low-dropout voltage regulator designed for efficient power control in compact and battery-operated systems. It features a logic-compatible enable input for easy on/off control and supports quiet, stable operation. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and reliable performance in precision-driven environments. Its design makes it a dependable choice for handheld devices and low-noise electronics.

Extremely tight load and line regulation

Very low temperature coefficient

Current and thermal limiting

Reversed battery protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy