Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- RS Stock No.:
- 910-1795
- Mfr. Part No.:
- MIC5201-3.3YS-TR
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $38.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.64
(exc. GST)
$13.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $2.528 | $12.64 | - |
| 625 - 1245 | $2.466 | $12.33 | $38.75 |
| 1250 + | $2.432 | $12.16 | $120.00 |
*price indicative
- RS Stock No.:
- 910-1795
- Mfr. Part No.:
- MIC5201-3.3YS-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10nA | |
| Pin Count | 4 | |
| Series | MIC5201 | |
| Width | 3.71mm | |
| Length | 6.7mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10nA | ||
Pin Count 4 | ||
Series MIC5201 | ||
Width 3.71mm | ||
Length 6.7mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
MIC5201 200mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-12WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-5.0WS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC2920A-3.3WS, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2937IMP-8.0/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM2940IMP-12/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5209-3.3YS-TR, Voltage Regulator 16V SOT-223 4-Pin
