Microchip MIC29301-5.0WU-TR, Voltage Regulator 60V 5-Pin
- RS Stock No.:
- 598-861
- Mfr. Part No.:
- MIC29301-5.0WU-TR
- Brand:
- Microchip
Subtotal (1 reel of 750 units)*
$5,959.50
(exc. GST)
$6,555.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 750 + | $7.946 | $5,959.50 |
*price indicative
- RS Stock No.:
- 598-861
- Mfr. Part No.:
- MIC29301-5.0WU-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 1.7mA | |
| Pin Count | 5 | |
| Width | 0.420in | |
| Height | 0.190in | |
| Series | MIC2930 | |
| Standards/Approvals | RoHS | |
| Length | 0.625in | |
| Minimum Input Voltage | -20V | |
| Maximum Input Voltage | 60V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 1.7mA | ||
Pin Count 5 | ||
Width 0.420in | ||
Height 0.190in | ||
Series MIC2930 | ||
Standards/Approvals RoHS | ||
Length 0.625in | ||
Minimum Input Voltage -20V | ||
Maximum Input Voltage 60V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Voltage regulator designed to deliver dependable power across a variety of electronic systems. It incorporates advanced features such as logic-level shutdown for controlled operation, error flag signaling to monitor performance, and thermal protection to ensure safety under demanding conditions. These capabilities make it a reliable choice for environments where stability and protection are crucial.
Low dropout voltage
Low ground current
Extremely fast transient response
Reverse-battery and load dump protection
Related links
- Microchip MIC29301-5.0WU, Voltage Regulator 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29151-5.0WU, Voltage Regulator 60V 5-Pin
- Microchip MIC29151-3.3WU, Voltage Regulator 60V 5-Pin
- Microchip MIC2940A-5.0WU-TR, Voltage Regulator TO-263 3-Pin
- Microchip MIC29302AWD-TR, Voltage Regulator 60V TO-252 5-Pin
- Microchip MIC29152WD-TR, Voltage Regulator 60V TO-252 5-Pin
- Microchip MIC29300-12WU-TR, Voltage Regulator 60V TO-263 5-Pin
