Microchip MCP1665T-E/MRA, 1-Channel Buck, Boost, Voltage Regulator, 10-Lead (2 x 2 mm) VQFN 10-Pin
- RS Stock No.:
- 598-479
- Mfr. Part No.:
- MCP1665T-E/MRA
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$9,444.60
(exc. GST)
$10,388.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.862 | $9,444.60 |
*price indicative
- RS Stock No.:
- 598-479
- Mfr. Part No.:
- MCP1665T-E/MRA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.2 %/A | |
| Package Type | 10-Lead (2 x 2 mm) VQFN | |
| Quiescent Current | 400nA | |
| Pin Count | 10 | |
| Height | 850μm | |
| Length | 2mm | |
| Series | MCP1665 | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Minimum Input Voltage | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Number of Outputs 1 | ||
Line Regulation 0.1 % | ||
Load Regulation 0.2 %/A | ||
Package Type 10-Lead (2 x 2 mm) VQFN | ||
Quiescent Current 400nA | ||
Pin Count 10 | ||
Height 850μm | ||
Length 2mm | ||
Series MCP1665 | ||
Standards/Approvals No | ||
Width 2mm | ||
Minimum Input Voltage 2.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Boost converter designed to meet the evolving needs of modern electronic applications. This device efficiently converts low-voltage sources to higher output voltages, making it ideal for powering devices that require elevated power levels from compact sources. With its high efficiency and stability, this boost converter ensures reliable performance in various scenarios, from portable gadgets to larger industrial systems. Compact yet powerful, it is tailored for rapid integration into designs, allowing engineers to focus on innovation without compromising on power management.
Delivers high efficiency minimizing energy loss during operation
Compact design allows for easy integration into space constrained applications
Adjustable output voltage enhances adaptability for a wide range of uses
Robust thermal performance ensures operation in challenging environments
Designed for high reliability offering long lasting performance in diverse settings
Related links
- Microchip MIC23050-4YML-TR Boost 600 mA 8-Lead VDFN (2 x 2 mm) 8-Pin
- Microchip MCP1603T-ADJI/OS Boost 500 mA 5-Lead TSOT 5-Pin
- Microchip MCP1663T-E/OT Voltage Regulator 12 V, SOT 5-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MCP16361T-E/NMX Boost 3 A 2.2 MHz, VDFN 8-Pin
- Microchip MIC23250-AAYMT-TR Boost 400 mA UDFN 10-Pin
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
- Microchip MIC2171WU Boost 65 V 100 kHz 5-Pin
