Microchip MCP1663T-E/OT, 1-Channel Buck Boost, Voltage Regulator, 200 mA, 12V, SOT 5-Pin

Subtotal (1 reel of 3000 units)*

$12,303.00

(exc. GST)

$13,533.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$4.101$12,303.00

*price indicative

RS Stock No.:
333-019
Mfr. Part No.:
MCP1663T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Buck Boost

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

12V

Line Regulation

0.5 %

Load Regulation

1.5 %

Package Type

SOT

Output Current

200mA

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

The Microchip Boost Regulator device is a compact, high efficiency, fixed frequency, non synchronous step up DC to DC converter which integrates a 36V, 400 mΩ NMOS switch. The integrated switch is protected by the 1.8A cycle by cycle inductor peak current limit operation. There is an output overvoltage protection which turns off switching in case the feedback resistors are accidentally disconnected or the feedback pin is short circuited to GND.

Sleep mode with 0.3 μA typical shutdown quiescent current

Internal compensation

Inrush current limiting and internal soft start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy