Microchip MIC23450-AAAYML-TR, 1-Channel Buck, Boost, Voltage Regulator, 2 A, 5mV 3 MHz, QFN 32-Pin
- RS Stock No.:
- 598-783
- Mfr. Part No.:
- MIC23450-AAAYML-TR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$4,730.00
(exc. GST)
$5,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $4.73 | $4,730.00 |
*price indicative
- RS Stock No.:
- 598-783
- Mfr. Part No.:
- MIC23450-AAAYML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck, Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5mV | |
| Switching Frequency | 3MHz | |
| Load Regulation | 0.6 %/A | |
| Package Type | QFN | |
| Output Current | 2A | |
| Pin Count | 32 | |
| Standards/Approvals | No | |
| Series | MIC23450 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck, Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5mV | ||
Switching Frequency 3MHz | ||
Load Regulation 0.6 %/A | ||
Package Type QFN | ||
Output Current 2A | ||
Pin Count 32 | ||
Standards/Approvals No | ||
Series MIC23450 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip triple-output synchronous buck regulator designed for compact, battery-powered systems. It operates in HyperLight Load mode, which helps maintain high efficiency even when the system isnt drawing much power. With fast response and low ripple, its great for powering sensitive electronics like processor cores. Its integrated design keeps things simple and space-friendly.
Three independent power good indicators
23μA typical quiescent current
3MHz PWM operation in continuous mode
Ultra-fast transient response
Related links
- Microchip MIC23250-AAYMT-TR Boost 400 mA UDFN 10-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC33050-4YHL-TR Boost 3.6 V 4 MHz, HDFN 12-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC23050-4YML-TR Boost 600 mA 8-Lead VDFN (2 x 2 mm) 8-Pin
- Microchip MIC2296YD5-TR Boost 34 V, SOT-23-5 5-Pin
- Microchip MIC2250-2YD5-TR Boost 32 V, SOT-23 5-Pin
- Microchip MIC2251-1YD5-TR Boost 37 V, SOT-23 8-Pin
