Microchip MCP1603T-ADJI/OS, 1-Channel Buck, Boost, Voltage Regulator, 500 mA, 4.5V 2 MHz, 5-Lead TSOT 5-Pin
- RS Stock No.:
- 598-477
- Mfr. Part No.:
- MCP1603T-ADJI/OS
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-477
- Mfr. Part No.:
- MCP1603T-ADJI/OS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Buck, Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 4.5V | |
| Line Regulation | 0.3 %/V | |
| Switching Frequency | 2MHz | |
| Load Regulation | 0.35 % | |
| Package Type | 5-Lead TSOT | |
| Quiescent Current | 60μA | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | MCP1603 | |
| Maximum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Buck, Boost | ||
Number of Outputs 1 | ||
Output Voltage 4.5V | ||
Line Regulation 0.3 %/V | ||
Switching Frequency 2MHz | ||
Load Regulation 0.35 % | ||
Package Type 5-Lead TSOT | ||
Quiescent Current 60μA | ||
Output Current 500mA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series MCP1603 | ||
Maximum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High efficiency fully integrated 500 mA 2.0 MHz synchronous buck regulator ideally suited for Li-Ion/NiMH Battery powered application powered. At heavy loads, its operates in the 2.0 MHz fixed frequency PWM mode which provides a low noise, low output ripple, small-size solution. When the load is reduced to light levels, its automatically changes operation to a PFM mode to minimize quiescent current draw from the battery. No intervention is necessary for a smooth transition from one mode to another.
Integrated low dropout design enhances overall efficiency
Wide input voltage range promotes design versatility
Includes over temperature protection for safe operation
Compact packaging optimises space utilisation in designs
Energy efficient performance supports eco friendly applications
Related links
- Microchip 1-Channel 500mA 5-Pin, TSOT
- Microchip MCP1612-ADJI/MS Boost 1 A MSOP 8-Pin
- Microchip MIC23450-AAAYML-TR Boost 2 A QFN 32-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8 V 2 MHz,
- Microchip MIC2171WU Boost 65 V 100 kHz 5-Pin
- Microchip MIC4576WU-TR Boost 3 A, 33 V 200 kHz 5-Pin
- STMicroelectronics Buck Boost Switching Regulator 0.9/3.9 V 2 MHz, WFQFN-44L
