Microchip MCP1727T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- RS Stock No.:
- 598-199
- Mfr. Part No.:
- MCP1727T-3302E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$6,778.20
(exc. GST)
$7,454.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.054 | $6,778.20 |
*price indicative
- RS Stock No.:
- 598-199
- Mfr. Part No.:
- MCP1727T-3302E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Series | MCP1727 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Height 1.75mm | ||
Length 4.9mm | ||
Series MCP1727 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed for high-performance applications where efficiency and reliability are paramount. The product seamlessly integrates into various systems, ensuring stable output voltage while maintaining minimal power loss. With its low dropout voltage, it is perfect for battery-operated devices, extending operational life without compromising on performance. The compact design facilitates easy installation, making it suitable for both industrial and consumer electronics. Users can count on this voltage regulator for consistent power management, with built-in features that protect against overheating and overcurrent conditions, reinforcing its position as a dependable component in any electronic architecture.
Delivers a stable output voltage for reliable device performance
Low dropout voltage enhances operational efficiency
Ideal for battery powered applications conserving power
Compact form factor allows for easy integration into diverse projects
Features overcurrent protection to safeguard against potential damage
Includes thermal protection preventing overheating in demanding environments
Related links
- Microchip MCP1726T-3302E/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725T-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1725-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727-ADJE/SN, Voltage Regulator 6V SOIC 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip TC1263-3.3VOATR, Voltage Regulator 6V SOIC 8-Pin
- Microchip TC1265-3.3VOA, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC37303YME-TR, Voltage Regulator 6V SOIC 8-Pin
