Infineon TLS830A4EPV50XUMA1, Linear Voltage Regulator 45V PG-TSDSO-14 14-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.17

(exc. GST)

$23.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$2.117$21.17
100 - 240$2.011$20.11
250 - 490$1.862$18.62
500 - 990$1.715$17.15
1000 +$1.651$16.51

*price indicative

RS Stock No.:
349-354
Mfr. Part No.:
TLS830A4EPV50XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Package Type

PG-TSDSO-14

Quiescent Current

4.3μA

Pin Count

14

Standards/Approvals

RoHS

Series

OPTIREGTM

Minimum Input Voltage

3.2V

Maximum Operating Temperature

150°C

Maximum Input Voltage

45V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The Infineon OPTIREG linear voltage regulator TLS830A4EPV50 is a linear voltage regulator with high performance, low dropout voltage and ultra low quiescent current. With only 4.3 μA typical quiescent current at light load and an input voltage range of 3.2 V to 40 V the device is perfectly suitable for automotive supply systems or other supply systems that are permanently connected to the battery.

Stable with ceramic output capacitor of 4.7 μF

Overtemperature shutdown

Output current limitation

Wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy