Infineon TLS850A4TEV50ATMA1, Linear Voltage Regulator 45V PG-TO252-3 3-Pin
- RS Stock No.:
- 349-356
- Mfr. Part No.:
- TLS850A4TEV50ATMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 100 more to save $6.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,490 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.343 | $13.43 | - |
| 100 - 240 | $1.276 | $12.76 | $6.70 |
| 250 - 490 | $1.182 | $11.82 | $40.25 |
| 500 - 990 | $1.087 | $10.87 | $128.00 |
| 1000 + | $1.047 | $10.47 | $296.00 |
*price indicative
- RS Stock No.:
- 349-356
- Mfr. Part No.:
- TLS850A4TEV50ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Linear Voltage Regulator | |
| Package Type | PG-TO252-3 | |
| Polarity | Positive | |
| Mount Type | Through Hole, Surface | |
| Quiescent Current | 4.3μA | |
| Pin Count | 3 | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Series | OPTIREGTM | |
| Length | 9.98mm | |
| Minimum Input Voltage | 3.7V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Linear Voltage Regulator | ||
Package Type PG-TO252-3 | ||
Polarity Positive | ||
Mount Type Through Hole, Surface | ||
Quiescent Current 4.3μA | ||
Pin Count 3 | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Series OPTIREGTM | ||
Length 9.98mm | ||
Minimum Input Voltage 3.7V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
The Infineon OPTIREG linear voltage regulator TLS850A4TEV50 is a linear voltage regulator with high performance, low dropout voltage and ultra low quiescent current. With only 4.3 μA typical quiescent current at light load and an input voltage range of 3.7 V to 40 V the device is perfectly suitable for automotive supply systems or other supply systems that are permanently connected to the battery.
Stable with ceramic output capacitor of 4.7 μF
Overtemperature shutdown
Output current limitation
Wide temperature range
Related links
- Infineon, Linear Voltage Regulator 40V PG-TO252-3 3-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLS830A4EPV50XUMA1, Linear Voltage Regulator 45V PG-TSDSO-14 14-Pin
- Infineon OptiMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO252-3 IPD60R1K0PFD7SAUMA1
- Infineon OptiMOS Type N-Channel MOSFET 80 V Enhancement, 3-Pin PG-TO252-3 IPD046N08N5ATMA1
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3 SPD04P10PLGBTMA1
