Infineon TLF42772EPXUMA1, Linear Voltage Regulator 40V PG-TSDSO-14 14-Pin

Get a bulk buy discount

Add 50 more to save $8.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.00

(exc. GST)

$18.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,995 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.40$17.00-
50 - 95$3.228$16.14$8.60
100 - 495$2.988$14.94$41.20
500 - 995$2.748$13.74$326.00
1000 +$2.65$13.25$750.00

*price indicative

RS Stock No.:
349-353
Mfr. Part No.:
TLF42772EPXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Package Type

PG-TSDSO-14

Polarity

Polar

Quiescent Current

150μA

Pin Count

14

Series

OPTIREGTM linear

Standards/Approvals

RoHS-compliant

Maximum Operating Temperature

150°C

Maximum Input Voltage

40V

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The Infineon OPTIREG linear voltage regulator TLF4277-2EP is the ideal companion IC to supply critical applications requiring tight current limitation and diagnostics. It provides monitoring and protection features as well as a high side power switch.

Adjustable output voltage

Output current up to 400 mA

Adjustable output current limitation

Very low current consumption

Very low dropout voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy