Infineon BTS72002EPCXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 244-2259
- Mfr. Part No.:
- BTS72002EPCXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,484.00
(exc. GST)
$2,733.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.828 | $2,484.00 |
| 6000 - 6000 | $0.808 | $2,424.00 |
| 9000 + | $0.789 | $2,367.00 |
*price indicative
- RS Stock No.:
- 244-2259
- Mfr. Part No.:
- BTS72002EPCXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 2 | |
| Interface Type | Wire | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | PG-TSDSO-14 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Height | 950μm | |
| Length | 4.9mm | |
| Series | BTS7200-2EPC | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 2 | ||
Interface Type Wire | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type PG-TSDSO-14 | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Operating Current 4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Height 950μm | ||
Length 4.9mm | ||
Series BTS7200-2EPC | ||
Automotive Standard AEC | ||
The Infineon BTS7200-2EPC is a Smart High-Side Power Switch, providing protection functions and diagnosis. Thedevice is integrated in SMART7 technology.
High-Side Switch with Diagnosis and Embedded Protection
Part of PROFET TM+2 Family
ReverSave™ for low power dissipation in Reverse Polarity
Switch ON capability while Inverse Current condition (InverseON)
Green Product (RoHS compliant)
Qualified in accordance with AEC Q100 grade 1
Related links
- Infineon BTS72002EPCXUMA1 High Side PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon BTG7003A1EPWXUMA1 High Side PG-TSDSO-14
- Infineon BTS70122EPAXUMA1 High Side PG-TSDSO-14
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon High Side 1 PG-TSDSO-14
