Infineon BTS70021EPPXUMA1 High Side, High Side Power Switch IC 14-Pin, PG-TSDSO-14
- RS Stock No.:
- 250-0582
- Mfr. Part No.:
- BTS70021EPPXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,573.00
(exc. GST)
$7,230.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $2.191 | $6,573.00 | - |
| 6000 - 6000 | $1.971 | $5,913.00 | 10% |
| 9000 + | $1.774 | $5,322.00 | 19% |
*price indicative
- RS Stock No.:
- 250-0582
- Mfr. Part No.:
- BTS70021EPPXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 2.6mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-TSDSO-14 | |
| Minimum Supply Voltage | 3.10V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 21A | |
| Length | 4.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS7002-1EPP | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 2.6mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type PG-TSDSO-14 | ||
Minimum Supply Voltage 3.10V | ||
Pin Count 14 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 21A | ||
Length 4.9mm | ||
Height 1.15mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
Series BTS7002-1EPP | ||
Infineon BTS7002-1EPP Series Power Switch IC, 21A Operating Current, 2.6mΩ Switch On Resistance - BTS70021EPPXUMA1
This power switch IC is a high-side solid-state switch designed for automotive environments and general electronic protection circuits. It operates across a broad supply range and handles substantial continuous current while fitting surface-mount assemblies. The device is suitable where Compact package size and compliance with automotive test standards are required, and it tolerates elevated junction temperatures encountered in demanding applications.
Features and Benefits:
• 21A operating current provides sustained load-handling capacity
• 2.6mΩ RdsOn minimises conduction losses during operation
• 3.1V minimum supply enables low-voltage system compatibility
• 28V maximum supply supports common vehicle electrical rails
• 150°C maximum operating temperature allows high-temperature endurance
• 2.6mΩ RdsOn minimises conduction losses during operation
• 3.1V minimum supply enables low-voltage system compatibility
• 28V maximum supply supports common vehicle electrical rails
• 150°C maximum operating temperature allows high-temperature endurance
Applications
• Suitable for automotive load switching and distribution
• Ideal for controlling high-current actuators and motors
• Used with battery-powered systems requiring low-loss switching
• Can be used for power distribution in engine-bay electronics
• Suitable for Compact surface-mount assemblies on control modules
• Ideal for controlling high-current actuators and motors
• Used with battery-powered systems requiring low-loss switching
• Can be used for power distribution in engine-bay electronics
• Suitable for Compact surface-mount assemblies on control modules
What package facilitates Compact PCB integration?
It is supplied in a PG-TSDSO-14 surface-mount package that optimises board space.
How many outputs does it provide for switching tasks?
The device offers a single output for one-channel high-side switching.
What temperature extremes can it tolerate during operation?
It is rated for operation down to -40°C and up to 150°C.
Which industry qualification confirms its suitability for automotive use?
It meets the AEC‑Q100 automotive standard.
Is the component compliant with environmental restrictions on hazardous substances?
It is RoHS compliant.
Related links
- Infineon BTS70021EPPXUMA1 High Side Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side PG-TSDSO-14
- Infineon High Side 2 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side 1 PG-TSDSO-14
- Infineon High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon BTS70041EPZXUMA1 High Side 1 Power Switch IC 14-Pin, PG-TSDSO-14
- Infineon BTS70041EPRXUMA1 High Side PG-TSDSO-14
