MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- RS Stock No.:
- 337-881
- Mfr. Part No.:
- MPQ2166GD-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$3,323.00
(exc. GST)
$3,655.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $6.646 | $3,323.00 |
*price indicative
- RS Stock No.:
- 337-881
- Mfr. Part No.:
- MPQ2166GD-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-18 | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-18 | ||
Mount Type Surface | ||
Pin Count 18 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous step down regulator that operates from a 2.7V to 6V input and generates an output voltage as low as 0.6V. Its can be configured as a 2A/2A or 3A/1A output current regulator and is Ideal for powering portable equipment that runs on a single cell lithium ion (Li+) battery due to a low 60μA quiescent current.
Programmed frequency up to 3mhz
Power good indicators
External soft start and track
60μa quiescent current
Cycle by cycle over current protection
Related links
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
