MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- RS Stock No.:
- 337-852
- Mfr. Part No.:
- MPM38111GR-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $18.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$36.26
(exc. GST)
$39.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 330 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $7.252 | $36.26 | - |
| 50 - 95 | $6.888 | $34.44 | $18.20 |
| 100 + | $6.378 | $31.89 | $87.40 |
*price indicative
- RS Stock No.:
- 337-852
- Mfr. Part No.:
- MPM38111GR-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-14 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-14 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
The MPS International Ltd Step Down Power Module with Integrated Inductor is a dual channel DC/DC module. The module includes a monolithic, step down, switch mode converter with built in, internal power MOSFETs and inductors. It is designed to simplify power system design and provide ease of use. Its operates from a 2.7V to 6V input, generates an output voltage as low as 0.608V, and has a 45μA quiescent current, making it Ideal for powering portable equipment that run on a single cell Lithium ion (Li+) battery.
180° phase shifted operation
100% duty cycle operation
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Thermal shutdown
Related links
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3820GQV-P, Converter 6V QFN-20 20-Pin
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
