MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- RS Stock No.:
- 337-878
- Mfr. Part No.:
- MPQ2124GD-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,981.50
(exc. GST)
$3,279.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $5.963 | $2,981.50 |
*price indicative
- RS Stock No.:
- 337-878
- Mfr. Part No.:
- MPQ2124GD-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-11 | |
| Mount Type | Surface | |
| Pin Count | 11 | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-11 | ||
Mount Type Surface | ||
Pin Count 11 | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Frequency Programmable Synchronous Buck Converter is a frequency programmable, synchronous step down converter. It can achieve up to 3A of continuous output current using Peak current control, with excellent transient response and efficiency performance.
External soft start
Remote en control
Power good indicator
Cycle by cycle over current protection
Short circuit protection
Vin under voltage lockout
Vout over voltage protection
Thermal shutdown
Related links
- MPS MPQ2124GD-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
