MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
- RS Stock No.:
- 337-862
- Mfr. Part No.:
- MPM3822CGRH-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,118.00
(exc. GST)
$2,330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $4.236 | $2,118.00 |
*price indicative
- RS Stock No.:
- 337-862
- Mfr. Part No.:
- MPM3822CGRH-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-18 | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.75V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-18 | ||
Mount Type Surface | ||
Pin Count 18 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.75V | ||
The MPS International Ltd Ultra Small and Ultra Low Noise Power Module is a synchronous, step down, power module with an integrated inductor. Its achieves 2A of continuous output current from a 2.75V to 6V input voltage range with excellent load and line regulation. Works in forced continuous conduction mode (CCM) and has a voltage ripple less than 10mV with one output capacitor, making it suitable for optical modules, FGPA, ASIC, and other applications requiring low ripple noise.
Forced continuous conduction mode
Enable and power good for power sequencing
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Only four external components required
Related links
- MPS MPM3822CGRH-P, Converter 6V QFN-18 18-Pin
- MPS MPQ2166GD-AEC1-P, Converter 6V QFN-18 18-Pin
- MPS MPM38111GR-P, Converter 6V QFN-14 14-Pin
- MPS MPQ2167BGDE-AEC1-P, Converter 6V QFN-11 11-Pin
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3808CGLE-08-AEC1-P, Converter 6V QFN-15 15-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin
