MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- RS Stock No.:
- 337-849
- Mfr. Part No.:
- MPM3810GQB-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $11.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.50
(exc. GST)
$25.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.70 | $23.50 | - |
| 50 - 95 | $4.472 | $22.36 | $11.40 |
| 100 + | $4.136 | $20.68 | $56.40 |
*price indicative
- RS Stock No.:
- 337-849
- Mfr. Part No.:
- MPM3810GQB-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Package Type | QFN-12 | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Package Type QFN-12 | ||
Mount Type Surface | ||
Pin Count 12 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
The MPS International Ltd Module Synchronous Step Down Converter with built in internal power MOSFETs and inductor. It's designed to simplify power system design and provide ease of use. The DC to DC module has a small surface mount 3mm x 2.5mm x 0.9mm QFN package. It achieves 1.2A Peak output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. For adjustable output, only input, output capacitors and FB resistors are needed to complete the design.
Up to 1.2a Peak output current
100% duty cycle in dropout
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Related links
- MPS MPM3810GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin
- MPS MPM3810AGQB-AEC1-P, Converter 6V QFN-12 12-Pin
- MPS MP4571GQB-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MP4573GQBE-P, Converter 60V QFN-12 12-Pin
- MPS MPQ4572GQB-AEC1-P, Converter 60V QFN-12 12-Pin
- MPS MP2131GG-P, Converter 5.5V QFN-12 12-Pin
