MPS MPM3805GQB-P, Converter 6V QFN-12 12-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$21.29

(exc. GST)

$23.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$4.258$21.29-
50 - 95$4.048$20.244%
100 +$3.746$18.7312%

*price indicative

Packaging Options:
RS Stock No.:
337-841
Mfr. Part No.:
MPM3805GQB-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-12

Mount Type

Surface

Pin Count

12

Standards/Approvals

RoHS

Maximum Input Voltage

6V

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

The MPS International Ltd synchronous Step down Converter with Integrated Inductor is a module with monolithic step down switch mode converter with built in internal power MOSFETs and inductor. Its designed to simplify power system design and provide ease of use. The DC to DC module has a small surface mount 3mm x 2.5mm x 0.9mm QFN package. It achieves 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The output voltage can be regulated as low as 0.6V.

Total solution size 6mm x 3.8mm

Up to 0.6a output current

100% duty cycle in dropout

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy