MPS MPM3830GQV-P, Converter 6V QFN-20 20-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$34.31

(exc. GST)

$37.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 395 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$6.862$34.31-
50 - 95$6.52$32.604%
100 +$6.044$30.2211%

*price indicative

Packaging Options:
RS Stock No.:
337-867
Mfr. Part No.:
MPM3830GQV-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Package Type

QFN-20

Mount Type

Surface

Pin Count

20

Standards/Approvals

RoHS

Minimum Input Voltage

2.7V

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

The MPS International Ltd Monolithic step down switch mode converter with built in internal power MOSFETs and inductor. The DC to DC module has a small surface mount 3mm x 5mm x 1.6mm QFN package. It achieves 3A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. It is Ideal for powering portable equipment that runs from a single cell Lithium Ion (Li+) Battery. The output voltage can be regulated as low as 0.6V. Only input, output capacitors and FB resistors are needed to complete the design.

Cycle by cycle over current protection

Short circuit protection with hiccup mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy