Microchip MCP1703T-3302E/DB, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- RS Stock No.:
- 823-0760
- Distrelec Article No.:
- 304-44-575
- Mfr. Part No.:
- MCP1703T-3302E/DB
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$23.92
(exc. GST)
$26.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $1.196 | $23.92 |
| 1000 - 1980 | $1.166 | $23.32 |
| 2000 + | $1.148 | $22.96 |
*price indicative
- RS Stock No.:
- 823-0760
- Distrelec Article No.:
- 304-44-575
- Mfr. Part No.:
- MCP1703T-3302E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Pin Count | 4 | |
| Power Rating | 1.35W | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Series | MCP1703 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Pin Count 4 | ||
Power Rating 1.35W | ||
Height 1.7mm | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Series MCP1703 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
MCP1703 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 1.35 W 16V SOT-223 4-Pin
- Microchip MCP1755S-3302E/DB, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1703T-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-89 3-Pin
- Microchip, Voltage Regulator 16V SOT-223 4-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1754ST-5002E/DB, Voltage Regulator 16V SOT-223 4-Pin
