Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- RS Stock No.:
- 669-4979
- Mfr. Part No.:
- MCP1824ST-3302E/DB
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.55
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $0.91 | $4.55 | - |
| 1000 - 1995 | $0.89 | $4.45 | 2% |
| 2000 + | $0.87 | $4.35 | 4% |
*price indicative
- RS Stock No.:
- 669-4979
- Mfr. Part No.:
- MCP1824ST-3302E/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 120μA | |
| Pin Count | 4 | |
| Series | MCP1824S | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 120μA | ||
Pin Count 4 | ||
Series MCP1824S | ||
Length 6.5mm | ||
Height 1.6mm | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.1V | ||
Automotive Standard No | ||
MCP1824 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-5002E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1826S-1202E/DB, Voltage Regulator 0.965 W 6V SOT-223 4-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
