Microchip MCP1792T-3302H/DB, Voltage Regulator SOT 5-Pin
- RS Stock No.:
- 332-926
- Mfr. Part No.:
- MCP1792T-3302H/DB
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$8,944.00
(exc. GST)
$9,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $2.236 | $8,944.00 |
*price indicative
- RS Stock No.:
- 332-926
- Mfr. Part No.:
- MCP1792T-3302H/DB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Low dropout regulators capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it suitable in 12V to 48V power rails and in high voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The device is
protected from short circuit events by the current foldback function and from overheating by means of thermal shutdown protection.
AEC-Q100 with Grade 0 and PPAP capable
Low shutdown quiescent supply current of 2 μA typical
Output current capability of 100 mA typical
High PSRR
Related links
- Microchip MCP1792T-5002H/DB, Voltage Regulator SOT 3-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3 V 100 kHz, SOT-223 5-Pin
- Microchip MCP1792T-3302H/CBVAO Voltage Regulator 3.3 V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1792-3302H/DB, Voltage Regulator 55V SOT-223 3-Pin
- Microchip MCP1755ST-3302E/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1826ST-3302E/DB, Voltage Regulator SOT 5-Pin
- Microchip MCP1793T-3302H/OT, Voltage Regulator SOT 5-Pin
- Microchip MCP1792T-5002H/CB Low Dropout Voltage SOT-223 35-Pin
