Microchip MCP1793T-3302H/OT, Voltage Regulator SOT 5-Pin

Subtotal (1 reel of 3000 units)*

$5,505.00

(exc. GST)

$6,054.00

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.835$5,505.00

*price indicative

RS Stock No.:
332-939
Mfr. Part No.:
MCP1793T-3302H/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT

Pin Count

5

Standards/Approvals

No

Automotive Standard

No

The Microchip Low dropout regulators capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it suitable in 12V to 48V power rails and in high voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The device is

protected from short circuit events by the current foldback function and from overheating by means of thermal shutdown protection.

AEC-Q100 with Grade 0 and PPAP capable

Low shutdown quiescent supply current of 2 μA typical

Output current capability of 100 mA typical

High PSRR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy