Microchip MCP1792-3302H/DB, Voltage Regulator 55V SOT-223 3-Pin

Subtotal (1 box of 1014 units)*

$851.76

(exc. GST)

$932.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1014 +$0.84$851.76

*price indicative

RS Stock No.:
598-653
Mfr. Part No.:
MCP1792-3302H/DB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

25μA

Pin Count

3

Width

7mm

Length

6.5mm

Height

1.8mm

Standards/Approvals

RoHS

Series

MCP1792

Minimum Input Voltage

4.5V

Maximum Operating Temperature

150°C

Maximum Input Voltage

55V

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator is designed to provide reliable performance in a compact package. With its low dropout voltage and high power supply rejection ratio (PSRR), it ensures steady output voltage even in fluctuating conditions. The device serves as an ideal choice for battery-powered designs, where efficiency and space constraints are paramount. It operates over a wide temperature range, making it suitable for a variety of applications, from consumer electronics to industrial systems. The integrated protection features help safeguard the regulator and connected components, delivering peace of mind to designers seeking robustness in their projects.

Delivers low dropout performance for efficient operation

Features a high power supply rejection ratio for stable output

Designed for compact applications needing low profile components

Supports a wide input voltage range for versatile usability

Includes thermal shutdown and short circuit protection for enhanced safety

Optimised for battery powered devices to extend operational lifespan

Offers low quiescent current for energy efficient designs

Provides an adjustable output voltage for custom applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy