Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- RS Stock No.:
- 922-2505
- Mfr. Part No.:
- REF3130AIDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2505
- Mfr. Part No.:
- REF3130AIDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 3V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 10 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 7V | |
| Output Current | 10mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 65 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Load Regulation | 50 μV/mA | |
| Series | REF3130 | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.05V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 3V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 10 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 7V | ||
Output Current 10mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 65 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Load Regulation 50 μV/mA | ||
Series REF3130 | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Height 1mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 3.05V | ||
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3130AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3030AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZT
