Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 reel of 250 units)*

$846.50

(exc. GST)

$931.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
250 - 250$3.386$846.50-
500 - 2250$3.301$825.252%
2500 +$3.218$804.504%

*price indicative

RS Stock No.:
922-2502
Mfr. Part No.:
REF3112AIDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

1.25V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mount Type

Surface

Temperature Coefficient

10 ppm/°C

Topology

Series

Maximum Input Voltage

7V

Output Current

10mA

Pin Count

3

Minimum Operating Temperature

-40°C

Line Regulation

65 ppm/V

Maximum Operating Temperature

125°C

Height

1mm

Length

2.92mm

Load Regulation

50 μV/mA

Series

REF3112

Standards/Approvals

No

Minimum Input Voltage

1.3V

Automotive Standard

No

Output Type

Fixed

Series Voltage Reference, Fixed, 1.024V to 2.048V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy