Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-5.0/NOPB
- RS Stock No.:
- 921-6948
- Mfr. Part No.:
- LM4120AIM5-5.0/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-6948
- Mfr. Part No.:
- LM4120AIM5-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Reference Type | Fixed | |
| Topology | Series | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.2 % | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Automotive Standard | No | |
| Height | 1.02 mm | |
| Length | 2.92 mm | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.12 %/mA | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Current | 5 mA | |
| Output Type | Fixed | |
| Output Voltage | 5 V | |
| Reference Voltage | 5 V | |
| Series | LM4120 | |
| Standards/Approvals | No | |
| Temperature Coefficient | 14 ppm/°C | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Reference Type Fixed | ||
Topology Series | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.2 % | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Automotive Standard No | ||
Height 1.02 mm | ||
Length 2.92 mm | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.12 %/mA | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Current 5 mA | ||
Output Type Fixed | ||
Output Voltage 5 V | ||
Reference Voltage 5 V | ||
Series LM4120 | ||
Standards/Approvals No | ||
Temperature Coefficient 14 ppm/°C | ||
Width 1.6 mm | ||
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-5.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-3.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4128BMF-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 6-Pin SOT-23
