Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
102-5612
Mfr. Part No.:
LM4120AIM5-3.0/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Reference Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mount Type

Surface

Temperature Coefficient

14 ppm/°C

Topology

Series

Maximum Input Voltage

14V

Output Current

5mA

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Line Regulation

0.008 %/V

Series

LM4120

Load Regulation

0.12 %/mA

Height

1.02mm

Standards/Approvals

No

Length

2.92mm

Minimum Input Voltage

2V

Output Type

Fixed

Automotive Standard

No

Series Voltage Reference, Fixed, 2.5V to 3.3V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy