Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-2.5/NOPB
- RS Stock No.:
- 639-4496
- Mfr. Part No.:
- LM4120AIM5-2.5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 639-4496
- Mfr. Part No.:
- LM4120AIM5-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.5V | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 14 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 14V | |
| Output Current | 5mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 0.008 %/V | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 0.12 %/mA | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Series | LM4120 | |
| Length | 2.92mm | |
| Minimum Input Voltage | 2V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.5V | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 14 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 14V | ||
Output Current 5mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 0.008 %/V | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 0.12 %/mA | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Series LM4120 | ||
Length 2.92mm | ||
Minimum Input Voltage 2V | ||
Output Type Fixed | ||
Automotive Standard No | ||
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-3.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-5.0/NOPB
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4128BMF-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference 2.5V ±0.5 % 5-Pin SOT-23, LM4120IM5-2.5/NOPB
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 6-Pin SOT-23
