Maxim Fixed Series Voltage Reference 2.5V ±0.06 % 8-Pin μMAX, MAX6126A25+
- RS Stock No.:
- 757-7074P
- Mfr. Part No.:
- MAX6126A25+
- Brand:
- Maxim
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7074P
- Mfr. Part No.:
- MAX6126A25+
- Brand:
- Maxim
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Nominal Voltage | 2.5V | |
| Package Type | μMAX | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.06 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 0mA | |
| Maximum Input Voltage | 12.6 V | |
| Maximum Output Voltage | 2.5 V | |
| Pin Count | 8 | |
| Line Regulation | 40 μV/V | |
| Load Regulation | 25 μV/mA | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.1mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Nominal Voltage 2.5V | ||
Package Type μMAX | ||
Reference Type Fixed | ||
Initial Accuracy ±0.06 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 0mA | ||
Maximum Input Voltage 12.6 V | ||
Maximum Output Voltage 2.5 V | ||
Pin Count 8 | ||
Line Regulation 40 μV/V | ||
Load Regulation 25 μV/mA | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +125 °C | ||
Width 3.1mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
- RS Stock No. 1900098P
- Mfr. Part No. MAX6102EUR+T
Each (Supplied on a Reel)
$2.22
- RS Stock No. 2889618
- Mfr. Part No. MCP1501T-30E/CHY
Each
$1.50
- RS Stock No. 6989069
- Mfr. Part No. MCP1525T-I/TT
Each
$1.54
- RS Stock No. 0765467
- Mfr. Part No. MCP1501-25E/SN
Each
$1.11
Related links
- Maxim Fixed Series Voltage Reference 4.096V ±0.06 % 8-Pin SOIC, MAX6126BASA41+
- Maxim Integrated Fixed Series Voltage Reference ±0.06 % 8-Pin SOIC, MAX6126BASA25+
- Texas Instruments Fixed Series Voltage Reference 2.5V ±0.05 % 8-Pin SOIC, REF5025AID
- Texas Instruments Fixed Series Voltage Reference 2.5V ±0.5 % 5-Pin SOT-23, LM4120IM5-2.5/NOPB
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A25+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23, MAX6102EUR+T












