Maxim Integrated Fixed Series Voltage Reference ±0.06 % 8-Pin SOIC, MAX6126BASA25+
- RS Stock No.:
- 190-0249
- Mfr. Part No.:
- MAX6126BASA25+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-0249
- Mfr. Part No.:
- MAX6126BASA25+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Reference Type | Fixed | |
| Topology | Series | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.06 % | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Line Regulation | 40 μV/V | |
| Load Regulation | 25 μV/mA | |
| Maximum Input Voltage | 12.6 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 40 °C | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Reference Type Fixed | ||
Topology Series | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.06 % | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.5 mm | ||
Length 5 mm | ||
Line Regulation 40 μV/V | ||
Load Regulation 25 μV/mA | ||
Maximum Input Voltage 12.6 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 40 °C | ||
Width 4 mm | ||
- COO (Country of Origin):
- TW
Voltage Reference, 2.5V, Maxim Integrated
Voltage References, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A25+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A41+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A30+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin SO, MAX6126BASA41+
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, MAX6133AASA30+
