Maxim Fixed Series Voltage Reference 4.096V ±0.06 % 8-Pin SOIC, MAX6126BASA41+
- RS Stock No.:
- 783-3939P
- Mfr. Part No.:
- MAX6126BASA41+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3939P
- Mfr. Part No.:
- MAX6126BASA41+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Nominal Voltage | 4.096V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.06 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 725µA | |
| Maximum Input Voltage | 12.6 V | |
| Maximum Output Voltage | 4.096 V | |
| Pin Count | 8 | |
| Line Regulation | 60 μV/V | |
| Load Regulation | 40 μV/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Nominal Voltage 4.096V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.06 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 725µA | ||
Maximum Input Voltage 12.6 V | ||
Maximum Output Voltage 4.096 V | ||
Pin Count 8 | ||
Line Regulation 60 μV/V | ||
Load Regulation 40 μV/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Related links
- Maxim Fixed Series Voltage Reference 2.5V ±0.06 % 8-Pin μMAX, MAX6126A25+
- Maxim Integrated Fixed Series Voltage Reference ±0.06 % 8-Pin SOIC, MAX6126BASA25+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin SO, MAX6126BASA41+
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23
- Analog Devices Programmable Voltage Reference ±0.06 % 8-Pin SOIC, AD780CRZ
- Texas Instruments Fixed Shunt Voltage Reference 4.096V ±1.0 % 3-Pin TO-92, LM4040DIZ-4.1/NOPB
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, MAX6133AASA30+
