Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A25+
- RS Stock No.:
- 190-7758
- Mfr. Part No.:
- MAX6126A25+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$43.12
(exc. GST)
$47.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 226 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $21.56 | $43.12 |
*price indicative
- RS Stock No.:
- 190-7758
- Mfr. Part No.:
- MAX6126A25+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Precision Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | μMAX | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.06 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 2 ppm/°C | |
| Maximum Input Voltage | 12.6V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 40 μV/V | |
| Series | MAX6126 | |
| Standards/Approvals | No | |
| Load Regulation | 25 (Sourcing & Sink) μV/mA | |
| Height | 950μm | |
| Length | 3.1mm | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Precision Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type μMAX | ||
Reference Type Precision | ||
Initial Accuracy ±0.06 % | ||
Mount Type Surface | ||
Temperature Coefficient 2 ppm/°C | ||
Maximum Input Voltage 12.6V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 40 μV/V | ||
Series MAX6126 | ||
Standards/Approvals No | ||
Load Regulation 25 (Sourcing & Sink) μV/mA | ||
Height 950μm | ||
Length 3.1mm | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
Output Type Fixed | ||
Ultra-Low 1.3μVP-P Noise (0.1Hz to 10Hz, 2.048V Output)
Ultra-Low 3ppm/°C (max) Temperature Coefficient
±0.02% (max) Initial Accuracy
Wide (VOUT + 200mV) to 12.6V Supply Voltage Range
Low 200mV (max) Dropout Voltage
380μA Quiescent Supply Current
10mA Sink/Source-Current Capability
Stable with CLOAD = 0.1μF to 10μF
Low 20ppm/1000hr Long-Term Stability
0.025Ω (max) Load Regulation
20μV/V (max) Line Regulation
Force and Sense Outputs for Remote Sensing
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
- RS Stock No. 1907758P
- Mfr. Part No. MAX6126A25+
Each (Supplied in a Tube)
$21.56
- RS Stock No. 1907805P
- Mfr. Part No. MAX6126BASA41+
Each (Supplied in a Tube)
$15.925
- RS Stock No. 1907805
- Mfr. Part No. MAX6126BASA41+
Each (In a Pack of 2)
$15.925
- RS Stock No. 1907781
- Mfr. Part No. MAX6126AASA21+
Each (In a Pack of 2)
$28.96
Related links
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A30+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin SO, MAX6126BASA41+
- Maxim Integrated Precision Precision Voltage Reference ±0.06 % 8-Pin μMAX, MAX6126A41+
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA21+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA30+
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX, MAX6126B50+











