Maxim Integrated Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, MAX6133AASA30+
- RS Stock No.:
- 192-2497
- Mfr. Part No.:
- MAX6133AASA30+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-2497
- Mfr. Part No.:
- MAX6133AASA30+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.04 % | |
| Temperature Coefficient | 4 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 12.6V | |
| Output Current | 15mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 30 μV/V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Series | MAX6133 | |
| Standards/Approvals | No | |
| Load Regulation | 0.05 mV/mA | |
| Length | 5mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.2V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Reference Voltage 3V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.04 % | ||
Temperature Coefficient 4 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 12.6V | ||
Output Current 15mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 30 μV/V | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Series MAX6133 | ||
Standards/Approvals No | ||
Load Regulation 0.05 mV/mA | ||
Length 5mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 3.2V | ||
Voltage Reference, 2.8V to 4.5V, Maxim Integrated
Voltage References, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR434BRZ
- Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR435BRZ
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference ±0.06 % 8-Pin SOIC, MAX6126BASA25+
- Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.4 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
