Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
- RS Stock No.:
- 622-8737
- Mfr. Part No.:
- MAX6120ESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$32.08
(exc. GST)
$35.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.416 | $32.08 |
*price indicative
- RS Stock No.:
- 622-8737
- Mfr. Part No.:
- MAX6120ESA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1 % | |
| Topology | Series | |
| Maximum Input Voltage | 12V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 30 μV/V | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 1 μV/μA | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±1 % | ||
Topology Series | ||
Maximum Input Voltage 12V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 30 μV/V | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 1 μV/μA | ||
Height 1.5mm | ||
Length 5mm | ||
Voltage Reference, 1.2V to 2.048V, Maxim Integrated
Voltage References, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Fixed Series Voltage Reference ±1 % 8-Pin SOIC, MAX6120ESA+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Fixed Series Voltage Reference ±0.06 % 8-Pin SOIC, MAX6126BASA25+
- Maxim Integrated Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, MAX6133AASA30+
- Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6120EUR+T
- Maxim Integrated Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, MAX6004EUR+T
