Maxim Integrated Fixed Series Voltage Reference ±0.1 % 8-Pin SOIC, MAX873BESA+

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$68.65

(exc. GST)

$75.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$13.73$68.65

*price indicative

Packaging Options:
RS Stock No.:
190-0351
Mfr. Part No.:
MAX873BESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

2.5V

Reference Type

Fixed

Initial Accuracy

±0.1 %

Temperature Coefficient

5 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

18V

Output Current

10mA

Minimum Operating Temperature

-40°C

Pin Count

8

Line Regulation

6 ppm/V

Maximum Operating Temperature

85°C

Length

5mm

Height

1.5mm

Load Regulation

1900 ppm/mA

Standards/Approvals

No

Series

MAX873

Minimum Input Voltage

4.5V

Automotive Standard

No

Output Type

Fixed

COO (Country of Origin):
TH

Voltage Reference, 2.5V, Maxim Integrated


Voltage References, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy