Analog Devices Fixed Series Voltage Reference ±0.04 % 8-Pin SOIC, ADR435BRZ

Subtotal (1 unit)*

$21.03

(exc. GST)

$23.13

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • 3 left, ready to ship from another location
  • Final 173 unit(s) shipping from 09 November 2026
Units
Per unit
1 +$21.03

*price indicative

Packaging Options:
RS Stock No.:
697-7754
Mfr. Part No.:
ADR435BRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

5V

Reference Type

Fixed

Initial Accuracy

±0.04 %

Mount Type

Surface

Temperature Coefficient

1 ppm/°C

Topology

Series

Maximum Input Voltage

20V

Output Current

30mA

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Line Regulation

20 ppm/V

Length

5mm

Height

1.5mm

Standards/Approvals

No

Load Regulation

15 ppm/mA

Series

ADR435

Minimum Input Voltage

7V

Output Type

Fixed

Automotive Standard

No

Voltage Reference, 5V, Analog Devices


Voltage References, Analog Devices


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy