onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
- RS Stock No.:
- 163-1234
- Mfr. Part No.:
- TLV431BSN1T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$624.00
(exc. GST)
$687.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.208 | $624.00 |
| 6000 - 9000 | $0.203 | $609.00 |
| 12000 + | $0.20 | $600.00 |
*price indicative
- RS Stock No.:
- 163-1234
- Mfr. Part No.:
- TLV431BSN1T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 16V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.5 % | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 16V | |
| Output Current | 20mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Series | TLV431 | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 1.23V | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 16V | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.5 % | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 16V | ||
Output Current 20mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Series TLV431 | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 1.23V | ||
Output Type Programmable | ||
- COO (Country of Origin):
- MY
Voltage Reference, Adjustable, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLV431BSN1T1G
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431SCCM3X
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23F, LM431SCCMFX
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin TO-92
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
