Aten 2 Port 1 Input 2 Output DVI Splitter 1920 x 1200 pixel

Subtotal (1 unit)*

$340.32

(exc. GST)

$374.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$340.32

*price indicative

RS Stock No.:
285-4573
Distrelec Article No.:
125-20-270
Mfr. Part No.:
VS162
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Device Type

Splitter

Product Type

Video Splitter

Video Connection Type

DVI

Number of Video Inputs

1

Number of Ports

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1200 pixel

Audio Connection Type

Audio Jack

Width

88mm

Standards/Approvals

DDC2B, DDC2, DDC, HDCP

Height

55.5mm

Weight

720g

Depth

210mm

COO (Country of Origin):
CN
The Aten Video Splitter provides DVI video and audio input signals to 2 DVI video and audio outputs after duplication and boosting. They are ideal for any type of broadcasting environment, classrooms or by power computer users.

Installs in minutes

HDCP compliant

Cascadable to 3 levels

Speaker enabled for audio enjoyment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy