SAM Bench Vice 63 mm x 70 mm, 1.4 kg

Subtotal (1 unit)*

$470.73

(exc. GST)

$517.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.73

*price indicative

RS Stock No.:
282-8452
Mfr. Part No.:
398-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Bench Vice

Product Type

Bench Vice

Jaw Width

63mm

Jaw Opening

70mm

Mount Type

Desk Mount

Weight

1.4kg

Height

165mm

Width

70mm

Standards/Approvals

No

Length

130mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Bench Vice constructed with a body and pedestal made of light alloy. These vices offer a swivelling capability of 360 degree and an inclination of up to 90 degree.

Bits in interchangeable nylon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy