Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-504A2

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.71

(exc. GST)

$8.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.71-
25 - 49$7.591%
50 +$7.463%

*price indicative

Packaging Options:
RS Stock No.:
770-3080
Mfr. Part No.:
PDB241-GTR03-504A2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

500kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Tray

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

27.5mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

39mm

Actuator Type

Knurled Shaft

Tolerance ±

20%

Series

PDB241-GTR

Mounting Hole Diameter

9.525 mm

COO (Country of Origin):
CN

24 mm Guitar Potentiometer - PDB241-GTR Series


Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.

Low torque

Carbon element

Plain or knurled shaft option

Metal bushing

Metal shaft

Rear solder lugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy