Trendnet TPE-B541 Smart 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-719
- Mfr. Part No.:
- TPE-B541
- Brand:
- Trendnet
Subtotal (1 unit)*
$172.07
(exc. GST)
$189.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $172.07 |
*price indicative
- RS Stock No.:
- 649-719
- Mfr. Part No.:
- TPE-B541
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TPE-B541 | |
| Width | 170mm | |
| Standards/Approvals | LVD, IEEE 802.3x, IEEE 802.3u, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, CE, FCC, IEEE 802.1D, IEEE 802.1p, IEEE 802.1w, IEEE 802.1q | |
| Height | 28mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount Desktop | ||
Model Number TPE-B541 | ||
Width 170mm | ||
Standards/Approvals LVD, IEEE 802.3x, IEEE 802.3u, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, CE, FCC, IEEE 802.1D, IEEE 802.1p, IEEE 802.1w, IEEE 802.1q | ||
Height 28mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
The Trendnet 5-Port Gigabit PoE++ Powered Managed Switch with PoE Pass through is expertly designed to meet the demands of modern networking environments. Offering an intuitive web-based management interface, it seamlessly streamlines the management of your connected devices while maintaining optimal performance. With four gigabit PoE+ output ports, this switch efficiently powers applications like IP cameras and VoIP handsets, ensuring reliable connectivity all day long. Its compact and fanless design makes it ideal for installations in both office and home environments where silence is golden. Supporting advanced network features such as VLANs, QoS, and IGMP Snooping, it provides the necessary tools to enhance your networks performance and reliability. The switch is also built with compliance in mind, adhering to NDAA and TAA regulations, making it a suitable choice for government and institutional use.
Easy web-based management for effortless configuration
Compact design suitable for both wall mounting and desktop use
Powered solely by PoE++, eliminating the need for an external adapter
Management features to support flexible network integration
Jumbo Frame support enhances data transfer rates
Robust switching capacity to handle data-heavy environments
LED indicators for real-time port status monitoring
Lifetime warranty ensures long-term reliability and support
Related links
- MOXA Managed Switch 5 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG50G Network 5 Port Gigabit Switch Power Over Ethernet
- Network Switches
- MOXA Managed Ethernet Switch 5 Port Managed Switch Power Over Ethernet
- Hirschmann Managed Switch 5 Port Ethernet Switch
- RS PRO Unmanaged 5 Port Ethernet Switch
- Schneider Electric MCSESM053F1CS0 Managed Switch 5 Port Network Switch
- MOXA Managed Ethernet Switch 5 Port Managed Switch
