Facom Bench Vice x 65 mm 190 mm, 3.5 kg
- RS Stock No.:
- 236-0308
- Mfr. Part No.:
- D.22B
- Brand:
- Facom
Subtotal (1 unit)*
$530.50
(exc. GST)
$583.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $530.50 |
*price indicative
- RS Stock No.:
- 236-0308
- Mfr. Part No.:
- D.22B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Bench Vice | |
| Product Type | Bench Vice | |
| Jaw Width | 190mm | |
| Jaw Depth | 65mm | |
| Weight | 3.5kg | |
| Length | 410mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Bench Vice | ||
Product Type Bench Vice | ||
Jaw Width 190mm | ||
Jaw Depth 65mm | ||
Weight 3.5kg | ||
Length 410mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom special workbench vice for holding struts vertically on the workbench.
Max diameter: 65 mm
Dimensions (L. x W.): 410 x 190 mm.
Finish: zinc
Related links
- Facom Bench Vice 63 mm x 125 mm, 8.7 kg
- Facom Bench Vice 75 mm x 150 mm, 11.3 kg
- Stanley Bench Vice x 65 mm x 115 mm, 6000 g
- Facom Bench Vice 63 mm x 125 mm, 9.7 kg
- Facom Bench Vice 118 mm x 235 mm, 26.4 kg
- Facom Bench Vice 75 mm x 150 mm, 12.8 kg
- Facom Bench Vice 95 mm x 200 mm, 17.3 kg
- Facom Bench Vice 118 mm x 235 mm, 24.7 kg
