Serious 20 mm 200 mm Dia. Adjustable Foot, Rubber, 5500 kg Static Load Capacity

Subtotal (1 unit)*

$416.39

(exc. GST)

$458.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.39

*price indicative

RS Stock No.:
281-9783
Mfr. Part No.:
10305
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Adjustable Foot

Static Load Rating

5500kg

Thread Size

20 mm

Thread Length

170mm

Base Material

Rubber

Base Diameter

200mm

Standards/Approvals

RoHS

Series

103

COO (Country of Origin):
SE
The Serious heavy duty machine mount is a series of machine mounts designed for applications requiring effective vibration damping and noise reduction in machinery and equipment. It features a single-threaded pressure plate adjusted by an integrated levelling bolt.

Withstands loads up to 5500 kg per machine mount

It has application in engineering machinery and stamping machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy